
The LDD-CA104RI-SI is an 18-pin through-hole mounted DIP module common cathode LED indication device. It features a dual in line module package with a pin count of 18 and a PCB count of 18. The module measures 47.5mm in length, 34mm in width, and 10.5mm in height. It is designed for through-hole mounting and has a red color. The device is suitable for segmented LED indication applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDD-CA104RI-SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 47.5 |
| Package Width (mm) | 34 |
| Package Height (mm) | 10.5 |
| Mounting | Through Hole |
| Color | Red |
| Configuration | Common Cathode |
| Digit Size | 1in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDD-CA104RI-SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.