The LDD-F302NI-RA is a green segment LED from Lumex with a luminous intensity of 2.5 millicandela and a forward current of 25 milliamperes. It operates within a temperature range of -40°C to 85°C and is powered by a 2.6-volt supply. This lead-free LED is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDD-F302NI-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-F302NI-RA technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Number of Contacts | 9 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-F302NI-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.