Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm
Checking distributor stock and pricing after the page loads.
Lumex LDD-F302NI-SUG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |