
Green 7-segment numeric LED display with a 14.2mm character height and 8.1mm character width. Features a 10mA forward current, 3.5mcd luminous intensity, and a 565nm wavelength. This through-hole mount component operates from -40°C to 105°C and is RoHS compliant with a lead-free package.
Lumex LDD-HTA512RI technical specifications.
| Package/Case | DIP |
| Character Width | 8.1mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 565nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTA512RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
