
Red 2-digit segmented LED display module featuring 16 LEDs and 7 segments per digit. This through-hole mount DIP package offers a character width of 8.1mm and a viewing area height of 14.2mm. Operating with a forward current of 10mA, it achieves a luminous intensity of 3900mcd at a wavelength of 635nm. The module supports a wide operating temperature range from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Lumex LDD-HTA514RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-HTA514RI technical specifications.
| Package/Case | DIP |
| Character Width | 8.1mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 3900mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 635nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTA514RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
