
Green 7-segment numeric LED display, 14.2mm viewing height, featuring a 2-character configuration. This through-hole mount component operates with a 10mA forward current and offers a luminous intensity of 3.9mcd at a 565nm wavelength. Designed with a lead-free package, it supports a wide operating temperature range from -40°C to 105°C and has a power dissipation of 105mW.
Sign in to ask questions about the Lumex LDD-HTC512RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-HTC512RI technical specifications.
| Package/Case | DIP |
| Character Width | 8.1mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 565nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTC512RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.