
Red 7-segment numeric LED display, 7.62mm viewing height, featuring a 4mm character width. This through-hole mount component offers 16 LEDs across 2 characters, with a typical forward current of 10mA and luminous intensity of 2mcd. Operating temperature range spans -40°C to 105°C, with a maximum power dissipation of 105mW. The display is RoHS compliant and utilizes a lead-free package.
Sign in to ask questions about the Lumex LDD-HTE304NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-HTE304NI technical specifications.
| Character Width | 4mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4mm |
| Wavelength | 635nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTE304NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
