
Green 7-segment numeric LED display, 7.62mm character height, featuring a 4mm character width and 16 LEDs. Operates with a 10mA forward current, delivering 2.5mcd luminous intensity at 565nm wavelength. This through-hole mount component offers a wide operating temperature range of -40°C to 105°C and a maximum power dissipation of 105mW. RoHS compliant and lead-free, it is supplied in a rail/tube package.
Sign in to ask questions about the Lumex LDD-HTF302NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-HTF302NI technical specifications.
| Character Width | 4mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4mm |
| Wavelength | 565nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTF302NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
