
Two-digit, 0.28-inch height segmented LED display module featuring 16 LEDs and 7 segments per digit. Offers red illumination with a 635nm wavelength and 2mcd luminous intensity at a 10mA forward current. Designed for through-hole PCB mounting, this lead-free module operates from -40°C to 105°C with a maximum power dissipation of 105mW.
Sign in to ask questions about the Lumex LDD-HTF304NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-HTF304NI technical specifications.
| Character Width | 4mm |
| Color | Red, Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4mm |
| Wavelength | 635nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTF304NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
