Lumex LDD-M50024RI technical specifications.
| Package/Case | DIP |
| Color | Green, Red |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-M50024RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.