
This 20-pin surface mount LED indication device is designed for surface mount applications and features a green color with a common cathode configuration. The device has a package length of 25.1mm, width of 19mm, and height of 3.75mm. It is suitable for use in various LED indication applications.
Sign in to ask questions about the Lumex LDD-SMC5602RISUGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-SMC5602RISUGTR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.1 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Green |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDD-SMC5602RISUGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.