
The LDD-SMC5604RI-TR is a 20-pin surface mount LED indication device from Lumex, featuring a common cathode configuration and a red color. It has a package length of 25.1mm, width of 19mm, and height of 3.75mm. This device is suitable for surface mount applications and is part of the SMD package family.
Checking distributor stock and pricing after the page loads.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.1 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Color | Red |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |