
The LDD-SMHTA302RISUGT is a green LED indication device with a luminous intensity of 2.5mcd. It operates at a supply voltage of 2.25V and can handle a maximum forward current of 20mA. The device is packaged in a surface-mount technology (SMD/SMT) package and is lead-free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Lumex LDD-SMHTA302RISUGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDD-SMHTA302RISUGT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Power Consumption | 65mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-SMHTA302RISUGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
