
The LDM-08788MI-USB is a 16-pin DIP LED indication dot matrix device from Lumex. It features a through-hole package with a DIP package type, 20.2mm length, 20.2mm width, and 5.9mm height. The device has a peak wavelength of 470 and is available in a red color. It is designed for through-hole mounting and has a digit size of 0.8. The LDM-08788MI-USB is suitable for use in optoelectronics and displays applications.
Sign in to ask questions about the Lumex LDM-08788MI-USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDM-08788MI-USB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 20.2 |
| Package Width (mm) | 20.2 |
| Package Height (mm) | 5.9 |
| Mounting | Through Hole |
| Color | Red |
| Configuration | Anode Column Cathode Row |
| Digit Size | 0.8in |
| Peak Wavelength | 470nm |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-08788MI-USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.