
The LDM-08788NI-USB is a 16-pin DIP LED indication module with a through hole mount and a package size of 20.2x20.2x5.9mm. It has a basic package type of through hole and a package family name of DIP. The module is designed for use in dot matrix applications and has a peak wavelength of 470.
Sign in to ask questions about the Lumex LDM-08788NI-USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDM-08788NI-USB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 20.2 |
| Package Width (mm) | 20.2 |
| Package Height (mm) | 5.9 |
| Mounting | Through Hole |
| Color | Blue |
| Configuration | Anode Row Cathode Column |
| Digit Size | 0.8in |
| Peak Wavelength | 470nm |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-08788NI-USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.