
The LDM-12257MI is a green dot matrix LED from Lumex with a luminous intensity of 2.5mcd and a wavelength of 565nm. It operates within a temperature range of -25°C to 85°C and can handle a forward current of 25mA. This lead-free LED is RoHS compliant and suitable for various applications.
Lumex LDM-12257MI technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-12257MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.