Lumex LDM-12257NI-SUG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 22.85 |
| Package Width (mm) | 31.99 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Color | Green |
| Configuration | Anode Row Cathode Column |
| Digit Size | 1.2in |
| Number of LEDs | 35 |
| Peak Wavelength | 574nm |
| Intensity | 7000ucd |
| Maximum Forward Voltage | 2.6V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-12257NI-SUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.