
The LDM-15457MI is a red dot matrix LED with a forward current of 25mA and an operating supply voltage of 2.5V. It has a luminous intensity of 2mcd and a wavelength of 635nm. The LED is RoHS compliant and lead free. It is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Lumex LDM-15457MI technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-15457MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.