5 X 8 Dot Matrix LED Display, Super Red, 58.34mm
Lumex LDM-24658NO-9 technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 12 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-24658NO-9 to view detailed technical specifications.
No datasheet is available for this part.