The LDM-24688NI is a red dot matrix display from Lumex with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 2.2V and has a luminous intensity of 6mcd. The display is lead free and RoHS compliant, packaged in a quantity of 12. It measures 2.4inch in length and width, and 0.36inch in height.
Lumex LDM-24688NI technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 0.36inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-24688NI to view detailed technical specifications.
No datasheet is available for this part.