High Brightness LED Displays Dot Matrix
Lumex LDM-6432-P3-BLE4-1 technical specifications.
| Type | Module |
| Color | Blue/Green/Red |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Maximum Forward Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-6432-P3-BLE4-1 to view detailed technical specifications.
No datasheet is available for this part.