AlphanumericDisplay Matrix Module Red 4-Pin
Lumex LDM-768-1LT-R1 technical specifications.
| Type | Module |
| Color | Red |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Alphanumeric |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-768-1LT-R1 to view detailed technical specifications.
No datasheet is available for this part.