Lumex LDM-968-P3-UR technical specifications.
| Type | Module |
| Color | Blue/Green/Red |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-968-P3-UR to view detailed technical specifications.
No datasheet is available for this part.