Checking distributor stock and pricing after the page loads.
| Forward Current | 80mA |
| Illumination Color | Orange |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 110 |
| Power Consumption | 75mW |
| Wavelength | 605nm |
| RoHS | Compliant |