
Four-digit, 7-segment LED display module featuring 32 red LEDs. Character width measures 7.112mm with a module height of 10.2mm and width of 32.2mm. Operates with a forward current of 10mA and a supply voltage of 2V, consuming 105mW. Mounts via through-hole PCB with a 12-pin DIP package. Red illumination color with a wavelength of 635nm and luminous intensity of 5mcd. Operating temperature range from -30°C to 85°C, lead-free and RoHS compliant.
Lumex LDQ-M284RI technical specifications.
| Package/Case | DIP |
| Character Width | 7.112mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 10.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 4 |
| Number of LEDs | 32 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 32.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M284RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
