
The LDQ-M286RI is a red LED indication device from Lumex, packaged in a DIP format. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 105mW. The LED has a forward current of 30mA and a luminous intensity of 9mcd, with a wavelength of 660nm. It is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Lumex LDQ-M286RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDQ-M286RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.23inch |
| Illumination Color | Red |
| Length | 1.27inch |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M286RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.