
The LDQ-M512RI is a 4-digit green LED display from Lumex, featuring a DIP package and operating within a temperature range of -40°C to 85°C. It has a forward current of 10mA and an operating supply voltage of 2.6V. The display is lead-free and RoHS compliant, packaged in bulk quantities of 10.
Lumex LDQ-M512RI technical specifications.
| Package/Case | DIP |
| Character Width | 14.224mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 4 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M512RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.