
Four-digit segmented display module featuring red illumination. This 12-pin DIP package offers a character width of 14.224mm and operates with a forward current of 10mA at 2.3V. Delivering a luminous intensity of 13.3mcd, the module is RoHS compliant and operates within a temperature range of -20°C to 85°C. Maximum power dissipation is 100mW.
Lumex LDQ-M516RI technical specifications.
| Package/Case | DIP |
| Character Width | 14.224mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Number of Characters | 4 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M516RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.