Lumex LDQ-N284RI technical specifications.
| Package/Case | DIP |
| Character Width | 7.112mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.23inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of LEDs | 32 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 15 |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.2mm |
| Wavelength | 635nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-N284RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.