
Red 4-digit segmented LED display module featuring 32 LEDs and a 7.112mm character width. This through-hole mountable, 12-pin DIP package offers a luminous intensity of 9mcd at a 10mA forward current and 2.3V operating voltage. With a 660nm wavelength and a viewing area height of 10.2mm, it operates from -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Lumex LDQ-N286RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDQ-N286RI technical specifications.
| Package/Case | DIP |
| Character Width | 7.112mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.23inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of LEDs | 32 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 15 |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.2mm |
| Wavelength | 660nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-N286RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
