Lumex LDQ-N514RI technical specifications.
| Package/Case | DIP |
| Character Width | 14.224mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-N514RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.