Lumex LDS-A305RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 26 |
| Power Consumption | 120mW |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A305RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.