
The LDS-A3923RI-SY is a yellow LED display segment from Lumex, operating within a temperature range of -40°C to 85°C. It consumes 105mW of power and can handle a forward current of 10mA. This LED display is designed to operate at a supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex LDS-A3923RI-SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 38 |
| Power Consumption | 105mW |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A3923RI-SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
