
Red 8-LED segmented display module featuring a single digit. This through-hole mount component operates with a 2.5V supply voltage and a 10mA forward current, delivering a luminous intensity of 5.6mcd at a 635nm wavelength. With a compact 0.736-inch length, 0.386-inch width, and 0.201-inch height (10.16mm viewing area height), it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Lumex LDS-A404RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.201inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.736inch |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 14 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A404RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
