
The LDS-A406RI is a red LED indication device from Lumex with a character width of 10.16mm and a luminous intensity of 9.8mcd. It operates within a temperature range of -40°C to 85°C and consumes 100mW of power. The device is lead-free and RoHS compliant, making it suitable for various applications. With a wavelength of 660nm, it is designed for specific illumination purposes.
Sign in to ask questions about the Lumex LDS-A406RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A406RI technical specifications.
| Character Width | 10.16mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.201inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.736inch |
| Luminous Intensity | 9.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 14 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 27 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A406RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.