
This 7-segment display is a green LED indication device with a forward current of 10mA and an operating supply voltage of 2.2V. It is packaged in a DIP case and is designed for through-hole mounting on a PCB. The device is rated for operation between -40°C and 85°C and has a luminous intensity of 3.9mcd. It is compliant with RoHS regulations and is packaged in bulk quantities of 40 units.
Sign in to ask questions about the Lumex LDS-A512RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A512RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A512RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
