
Red 7-segment display module featuring 8 LEDs for single-digit indication. This through-hole mountable component operates with a 2.5V supply voltage and a 10mA forward current, delivering a luminous intensity of 3.9mcd at a 635nm wavelength. The module offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Lumex LDS-A514RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A514RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Wavelength | 635nm |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A514RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
