The LDS-A5152RI is a green/red LED indication component from Lumex. It features a DIP package and operates within a temperature range of -40°C to 85°C. The component has a forward current rating of 10mA and a luminous intensity of 0.8mcd. It is compliant with RoHS regulations and is lead-free. The LDS-A5152RI is suitable for use in a variety of applications where a simple LED indication is required.
Sign in to ask questions about the Lumex LDS-A5152RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A5152RI technical specifications.
| Package/Case | DIP |
| Color | Green, Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.748inch |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 40 |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A5152RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.