
The LDS-A5206RI is a 10mA red LED indication component from Lumex. It operates within a temperature range of -20°C to 85°C and has a power dissipation of 100mW. The LED is packaged in a DIP format and is RoHS compliant. It is designed for use in general applications and is not Reach SVHC compliant.
Sign in to ask questions about the Lumex LDS-A5206RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A5206RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.69inch |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 40 |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A5206RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
