
The LDS-A6002RI is a green LED indication device from Lumex, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 105mW. The LED features a forward current of 25mA and an operating supply voltage of 2.6V. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDS-A6002RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A6002RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 8.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A6002RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
