The LDS-A8026RI is a red LED indication display from Lumex. It features a segment display type and operates at a maximum power dissipation of 100mW. The device is lead free and RoHS compliant. It has a luminous intensity of 24mcd and a wavelength of 660nm. The LED indication display is suitable for use in temperatures ranging from -20°C to 85°C.
Sign in to ask questions about the Lumex LDS-A8026RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-A8026RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 10.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-A8026RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.