The LDS-AA106RI is a red LED indication device with 14 contacts, operating at 4.6V and up to 100mW. It features a luminous intensity of 20mcd and a wavelength of 660nm. The device is lead-free and RoHS compliant, with a package quantity of 15. It has a height of 0.33inch, length of 0.89inch, and width of 1.29inch, making it suitable for various applications.
Sign in to ask questions about the Lumex LDS-AA106RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-AA106RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.33inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 14 |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 1.29inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-AA106RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.