The LDS-C325RI is a red LED indication component from Lumex, packaged in a DIP case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 105mW. The LED has a forward current rating of 10mA and a luminous intensity of 0.5mcd. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDS-C325RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C325RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.34inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 35 |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C325RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.