
This 14-contact LED indication device from Lumex features a red illumination color with a wavelength of 635nm. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 105mW. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lumex LDS-C404RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C404RI technical specifications.
| Color | White |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.738inch |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 14 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C404RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
