
Single-digit, 7-segment LED display module featuring 8 green LEDs with a character width of 14.224mm. This through-hole mount component operates with a 2.2V supply voltage and 10mA forward current, delivering 3.5mcd luminous intensity at a 565nm wavelength. Designed for PCB mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Lumex LDS-C512RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C512RI technical specifications.
| Package/Case | DIP |
| Character Width | 14.224mm |
| Color | Green, White |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 565nm |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C512RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
