
Red 8-segment LED display module featuring a single digit with 8 LEDs and 7 segments. This through-hole, PCB mountable component offers a character width of 8.13mm and a viewing area height of 14.22mm. Operating with a forward current of 30mA and a typical forward voltage of 2.1V, it provides a luminous intensity of 3.9mcd at a wavelength of 635nm. The module is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Lumex LDS-C514RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C514RI technical specifications.
| Package/Case | DIP |
| Character Width | 8.13mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19.05mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 635nm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C514RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
