
The LDS-C5203RI is a yellow LED indication device with a forward current of 30mA and an operating supply voltage of 2.1V. It has a wavelength of 585nm and operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a package quantity of 40. It is suitable for use in optoelectronic applications.
Sign in to ask questions about the Lumex LDS-C5203RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C5203RI technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C5203RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
