Lumex LDS-C5654RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Luminous Intensity | 2.5mcd |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Package Quantity | 40 |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C5654RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.