
This green LED indication component is designed for use in a variety of applications. It has a forward current rating of 10mA and a maximum operating temperature of 85°C. The component is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs. It has a luminous intensity of 10.5mcd and a wavelength of 565nm.
Sign in to ask questions about the Lumex LDS-C8022RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C8022RI technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.42inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.73inch |
| Luminous Intensity | 10.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 19 |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C8022RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
