
Single-digit, 8-LED segmented display module featuring a red illumination color and common cathode configuration. This through-hole mount component offers a character width of 20.32mm and a viewing area height of 20.32mm. Operating with a forward current of 30mA and a typical forward voltage of 2V, it achieves a luminous intensity of 5.6mcd at a wavelength of 635nm. The module is RoHS compliant, operates within a temperature range of -40°C to 85°C, and has a maximum power dissipation of 105mW.
Lumex LDS-C814RI technical specifications.
| Package/Case | DIP |
| Character Width | 20.32mm |
| Color | Red, Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 8.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 18 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Wavelength | 635nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C814RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
